Phoenix Contact 1668810

Cable assembly with a 3 Pole M12 Connector Plug and 3 Pole M8 Socket
$ 25.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668810.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+3.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of Phoenix Contact 1668810 provided by its distributors.

Cable assembly with a 3 Pole M12 Connector Plug and 3 Pole M8 Socket
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M8, cable length: 1.5 m
Phoenix Contact M8 to M12 Cordset; SAC-3P-M12MS/1.5-PUR/M 8FS; Female Straight to Male Straight; 3-Pin; 3-Wire to 3-Pin; 1.5m PUR Cable
Sensor Cable Operating temperature: -25...90 °C Manufacturer Article n°: 1668810 Operating voltage: 60 VAC/DC Colour: Black Connection A: M12 Connection B: M8 Contact material: Bronze, Undernickel-Plated, Gold Plated Number of poles: 3 Plug material: TPU Protection rating: IP68/69K Sheathing: PUR Current loading capacity: 4 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG