Phoenix Contact 1653090

Modular Connectors / Ethernet Connectors VS-08-BU-RJ45-6/LV-1 CAT6 RJ45 FEM/ST PI
$ 8.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1653090.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+226%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
AmphenolRJHSE338A
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
User Selectable ARJ11G RoHS Compliant 2011 Modular Connector (Type) 70C 6.00muin 0.152mum
Modular Connectors / Ethernet Connectors RJ45 IEEE 802.3AB 0C/+70C

Descriptions

Descriptions of Phoenix Contact 1653090 provided by its distributors.

Modular Connectors / Ethernet Connectors VS-08-BU-RJ45-6/LV-1 CAT6 RJ45 FEM/ST PI
VS-08-BU-RJ45-6/LV-1,RJ45,RJ45 8p8c (RJ45, Ethernet) 1 IP20 16.4mm*16mm
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Socket
RJ45 socket insert, for PCB assembly, CAT6, 8-pos., shielded, with straight solder pins, 1x
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 1653090
Phoenix Contact RJ45-printplaatconnectoren VS-08-BU-RJ45-6/LV-1 - 1653090
Connector MOD JACK 8P8C VERT SHIELDED
CONNECTOR, RJ45, JACK, 1PORT, 8P8C, CAT6;
CONNECTOR, RJ45, JACK, 1PORT, 8P8C, CAT6; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:IP20; Connector Mounting:Through Hole Mount; RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG