Phoenix Contact 1618239

Receptacle, 0.06-0.25 mm², AWG 28-24, crimp connection, nickel-plated/gold-plated, 1618239
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1618239.

IHS

Datasheet4 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+145%

Supply Chain

Country of OriginGermany
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of Phoenix Contact 1618239 provided by its distributors.

Receptacle, 0.06-0.25 mm², AWG 28-24, crimp connection, nickel-plated/gold-plated, 1618239
Contact SKT Crimp ST Cable Mount 23-29AWG
Circular Metric Connectors Female Crimp Contact 0.06mm-0.25mm
Phoenix Contact Crimpcontact ST-10KS010 - 1618239
ST-10KS010, ST-10KS010, , , 1mm, 0.06 ¡ú 0.25 mm
Phoenix Contact 1618239 ピン・ソケットコンタクト
Contact, Socket, 0.06-0.25Mm2, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M17, M23, M40, Circular Housing Connectors; Contact Rohs Compliant: Yes |Phoenix Contact 1618239
CIRCULAR CRIMP CONTACT, ST-10KS010
CONTACT SOCKET 1.0MM CRIMP GOLD
Series = ST / Cross-Section AWG Max. AWG = 30 / Cross-Section AWG Min. AWG = 40 / Contact Material = Brass / Contact Plating = Gold Flash over Nickel / Wire Size mm2 Min. mm² = 0.06 / Gender = Female / Wire Size mm2 Max. mm² = 0.25 / Contact Type = Turned

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG