Phoenix Contact 1607356

Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, nickel-plated/gold-plated, 1607356
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1607356.

IHS

Datasheet4 pages5 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.55%

Supply Chain

Country of OriginGermany
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of Phoenix Contact 1607356 provided by its distributors.

Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, nickel-plated/gold-plated, 1607356
Contacts; Female; 2MM; Signal Contact; for P30 Power Connectors (26-20 AWG)
Contact SKT Crimp ST Cable Mount 20-26AWG
Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.14 mm² ... 0.5 mm²
Socket Contact Crimp 26 AWG to 20 AWG 1mm Dia 14.2mm L
Phoenix Contact Crimpcontact SF-10KS004 - 1607356
SF-10KS004, SF-10KS004, , , 0.14 ¡ú 0.5 mm
Circular Metric Connectors SF-10KS004
CIRCULAR CONTACT, SOCKET, 1MM DIA, CRIMP; Product Range: PLUSCON Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact PLUSCON M23 Cable & De

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG