Phoenix Contact 1551503

Conn M12 Circular SKT 4 POS Solder ST Panel Mount 4 Terminal Single Port
$ 16.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1551503.

IHS

Datasheet5 pages16 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.85%

CAD Models

Download Phoenix Contact 1551503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1551503 provided by its distributors.

Conn M12 Circular SKT 4 POS Solder ST Panel Mount 4 Terminal Single Port
Circular Metric Connectors FSD-4CON-L180 SCO 4P M12 SKT PNL MNT
Phoenix Contact Apparaatconnector achterwand SACC-DSI-FSD-4CON-L180 SCO - 1551503
Plugin Circular Connectors & Cable Connectors ROHS
CONECTOR PHOENIX FLUSH-TYPE SOCKET M12 8 VIAS 180G 1542774
CONN RCPT FMALE 4POS GOLD SOLDER
Bus system flush-type socket, Ethernet, 4-pos., M12 SPEEDCON, D-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Sensor Connector, M12, Rcpt, 4Pos; Product Range:Profinet Speedcon Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Iprohs Compliant: Yes |Phoenix Contact 1551503

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-FSD-4CON-L180 SCO
  • SACC-DSI-FSD-4CON-L180/SCO
  • SACC-DSI-FSD-4CON-L180SCO