Eaton UTS08D4P

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 15.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS08D4P.

IHS

Datasheet9 pages17 years ago

element14 APAC

Souriau SCT

CAD Models

Download Eaton UTS08D4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-8-4S
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS08D4P provided by its distributors.

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Male Square Flange Receptacle With Contacts |Souriau-Sunbank/eaton UTS08D4P
Plastic square flange receptacle, without backshell, with 4 male PCB contacts, IP68/69K in unmated conditions
Souriau SCT
UTS,squ flange rcp,size8,4pin contacts
CONN RCPT MALE 4POS GOLD SOLDER
RECEPTACLE, HISEAL, SIZE8, 4WAY, PIN; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN