Phoenix Contact 1522781

Cable Assembly Halogen Free 3m 24AWG Circular 8 POS M
$ 57.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522781.

IHS

Datasheet16 pages3 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.78%

Alternate Parts

Price @ 1000
$ 57.59
$ 37.26
Stock
8,958
2,346
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
30 V
-
Current Rating
2 A
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length
Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1522781 provided by its distributors.

Cable Assembly Halogen Free 3m 24AWG Circular 8 POS M
SAC-8P-M12MS/3,0-PURSH,/,Phoenix Contact , SAC-8P-M12MS/ 3.0-PUR SH, M12
CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 8 CON, BLACK, M12 CORDSET SERIES
Circular Connector, 8 Contact(s), Male, Plug
Sensor Cables / Actuator Cables SAC-8P-M12MS/3.0-P UR SH
SENSOR CBL ASSY, M12 PL-FREE END, 3M;
CBL CIRC 8POS MALE TO WIRE 9.84'
CABLE; 8POS; M12 PLUG-WIRE; 3M
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 3 m

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG