Phoenix Contact 1522493

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 33.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522493.

IHS

Datasheet16 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-46.07%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll

Descriptions

Descriptions of Phoenix Contact 1522493 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Cable; Sensor/Actuator; 8 Pos; PUR; Straight M12/Free; 1.5m; SAC-8P-M12MS/1; 5-PUR
CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 8 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact 1522493 SAC Cable 1.5m M12 Halogen-Free Black-Grey
Cable AssemblyCircular 1.5m 24AWG M12Circular 8 Straight
Phoenix Contact 1522493 センサアクチュエータケーブル
Sensor Cord, 8P M12 Plug, 4.9 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:1.5M; Cable Length - Imperial:4.9Ft; Product Range:- Rohs Compliant: Yes |Phoenix Contact 1522493
CBL CIRC 8POS MALE TO WIRE 4.92'
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 1.5 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG