Phoenix Contact 1500761

Cable Assembly Sensor/Actuator 10m 22AWG Circular 5 POS M
$ 52.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1500761.

IHS

Datasheet16 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+44.98%

Alternate Parts

Price @ 1000
$ 52.79
$ 50.93
Stock
8,214
1,442
Authorized Distributors
6
2
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
-
Current Rating
4 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Sensor Cable, M12 Plug, Free End, 8 Positions, 2 m, 6.6 ft, Micro-Change 120065 Series
Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Dark Gray/Light Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1500761 provided by its distributors.

Cable Assembly Sensor/Actuator 10m 22AWG Circular 5 POS M
CABLE ASSEMBLY, M12 FEMALE TO PIGTAIL, RIGHT ANGLE, 10M, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-5P-10,0-PUR/M12FR SH - 1500761
Circular Connector, 5 Contact(s), Female, Socket
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 1500761
SENSOR CORD, 5P M12 RCPT-FREE END, 10M ROHS COMPLIANT: YES
Sensor/Actuator Cordset 5-Pole Female Single Keyway
Phoenix Contact 1500761 センサアクチュエータケーブル
CBL 5POS M12 R/A SOCKET-WIRE 10M
CBL CIRC 5POS FEM TO WIRE 32.8'
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket angled M12, coding: A, cable length: 10 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG