Phoenix Contact 1500732

SAC-5P-M12MS/10, 0-PURSH, /, Phoenix Contact , SAC-5P-M12MS/10.0-PUR SH, M12
$ 51.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1500732.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+76.90%

Alternate Parts

Price @ 1000
$ 51.39
$ 48.75
Stock
9,601
1,699
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
60 V
60 V
Current Rating
4 A
4 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Dark Gray/Light Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Flat Ribbon Cable Polyvinyl Chloride 5Conductors 22AWG 300V 30.48m Ribbon T/R
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Phoenix Contact 1500732 provided by its distributors.

SAC-5P-M12MS/10,0-PURSH,/,Phoenix Contact , SAC-5P-M12MS/10.0-PUR SH, M12
Cable assembly with a 5 Pole M12 Connector Plug and an Unterminated End
CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 5 CON, BLACK, M12 CORDSET SERIES
Circular Connector, 5 Contact(s), Male, Plug
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 1500732
Sensor/Actuator Cable 48 VAC 60 VDC 4 A Straight Male
CBL CIRC 5POS MALE TO WIRE 32.8'
Sensor/Actuator cable, 5-position, PUR, halogen-free, Black-gray RAL 7021, shielded, Plug, straightÿM12, A-coded, onÿFree conductor end, Cable length:ÿ10 m
SENSOR CORD, 5P, M12 PLUG-FREE END, 10M; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG