Phoenix Contact 1419658

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419658.

IHS

Datasheet14 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12PF05B1RA
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon121583-0002
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon121583-0027
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1419658 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M12FS-5CON-M16/0,5 - 1419658
Cable Assembly Sensor/Actuator 0.5m 22AWG Circular 5 POS F
M12 0.5m Female Flush Type Connector for use with M12 Sensor Connectors
Phoenix Contact 1419658 Sensor/actuator M12 socket 5-pin 0.5m cable
Phoenix Contact 1419658 センサアクチュエータケーブル
SENSOR/ACTUATOR SOCKET, M12, 5POS; Connector to Connector:M12 Straight Receptacle to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor StraightRoHS Compliant: Yes
CIRC CBL 5POS PLUG TO WIRE 1.64'
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG