ITT / Cannon 121583-0027

Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
$ 4.847
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0027.

IHS

Datasheet1 page5 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.92%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 121583-0027 provided by its distributors.

Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
CONN;CIRC;RECEPTACLE;JAM NUT;HIGH POWER;2-WAY;BLACK;CODE 1 KEYED;APD SERIES
Bayonet Lock,Receptacle Housing 2pin(Power) Polybutylene Terephthalate (PBT),Glass Filled , 44mm
ITT CANNON APD-1CPH8-2 RECEPTACLE, JAM NUT, APD, BLK, 2WAY
APD-1CPH8-2 / 121583-0027 / Transportation
CONN RCPT HSNG MALE 2POS PNL MT
JAM NUT RECEPT PIN 2 POS BLACK
RECEPTACLE, JAM NUT, APD, BLK, 2WAY; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Pin; Gender: Receptacle; No. of Positions: 2Ways
Jam Nut Connector Receptacle 2 Position, Panel; Rango De Producto:Serie Apd; Género:Receptáculo Eléctrico; Núm. De Posiciones:2; Contacto, Género:Pin; Conector, Montaje:Contratuerca; Disposición De Insercción:-; Núm. De Contactos:2 |Itt Cannon 121583-0027

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD-1CPH8-2
  • APD1CPH82