ITT / Cannon 121583-0002

Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0002.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.37%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of ITT / Cannon 121583-0002 provided by its distributors.

Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Bayonet Lock,Plug Housing 4pin Polybutylene Terephthalate (PBT),Glass Filled
ConnCircularSKT4POSCrimpST CableMt4Term 1 Port
CONN;CIRC;PLUG;4-WAY;GREEN;CODE 3 KEYED;APD SERIES
APD-3BS-K2 / 121583-0002 / Transportation
CONN PLUG HSG FMALE 4POS INLINE
APD PLUG 4 WAY GREEN APD-3BS-K2
PLUG, APD, GREEN, 4 WAY; Product Range: APD Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Gender: Plug; No. of Positions: 4Ways

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD-3BS-K2
  • APD3BSK2