Phoenix Contact 1411928

Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411928.

IHS

Datasheet6 pages5 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1411928 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02E-12-8P(023)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02C-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8PX(027)
MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPTC2E12-8P
Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
Amphenol97-20-7P
5015 Commercial Insert 8 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of Phoenix Contact 1411928 provided by its distributors.

Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
Flush-type connector, 8-position, Plug Link: straight Link: M12, A - standard, PCB mounting, SMD
Circular Metric Connectors SACC-CI-M12MS-8PSMDT PIN - TRAY
Circular connector; Insert; Male Pins; 8 pos; 30V; M12-8
PHOENIX CONTACT 1411928 Circular Connector Insert, SPEEDCON Series, 8 Contacts, Pin, Surface Mount, Gold Plated Contacts
Phoenix Contact Inbouwconnector SACC-CI-M12MS-8P SMD T - 1411928
Plug, M12, 8 pole, SMD, push-in, straight, 1411928
Conn Circular PIN 8 POS Solder
Avnet Japan
INSERT, FLUSH TYPE, M12, 8POS, PIN, SMD; Product Range: SPEEDCON Series; No. of Contacts: 8Contacts; Contact Gender: Pin; Contact Termination Type: Surface Mount; Contact Plating: Gold Plated Contacts; For Use With: Phoenix SP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-CI-M12MS-8P SMD T