ITT / Cannon KPTC2E12-8P

Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDKPTC2E12-8PContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPTC2E12-8P.

Farnell

Datasheet31 pages25 years ago

Related Parts

Amphenol IndustrialPT02E-12-8P(023)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02C-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-8PX(027)
MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02E-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPTC2E12-8P provided by its distributors.

Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
CIRCULAR, SIZE 12, 8 WAY PIN ((NS)); Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-8; Contact Type:Pin
CIRCULAR, SIZE 12, 8 WAY PIN ((NS)); Product Range: KPTC Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 12-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON