Phoenix Contact 1411926

Circular Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411926.

IHS

Datasheet6 pages5 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.95%

CAD Models

Download Phoenix Contact 1411926 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
Amphenol97-14S-5P
Circular MIL Spec Tools, Hardware & Accessories 5P Sz 14S Pin Insert
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol97-16S-8P
AMPHENOL INDUSTRIAL 97-16S-8P CIRCULAR INSERT, PIN, 5WAY, SOLDER
INSERT, SZ 14S, 5 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
ITT / CannonMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1411926 provided by its distributors.

Circular Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
Flush-type connector, 5-position, Plug, straight, M12, A - standard, PCB mounting, SMD
Circular Metric Connectors SACC-CI-M12MS-5PSMDT PIN - TRAY
Circular connector; Insert; Male Pins; 5 pos; 60V; M12-5
INSERT, FLUSH TYPE, M12, 5POS, PIN, SMD; Product Range: SPEEDCON Series; No. of Contacts: 5Contacts; Contact Gender: Pin; Contact Termination Type: Surface Mount; Contact Plating: Gold Plated Contacts; For Use With: Phoenix SP
Phoenix Contact Inbouwconnector SACC-CI-M12MS-5P SMD T - 1411926

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-CI-M12MS-5P SMD T