Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-16S-8P

Circular Insert, Pin, 5Way, Solder; Prod |Amphenol Industrial 97-16S-8P

$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-16S-8P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.20%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol97-14S-5P
Circular MIL Spec Tools, Hardware & Accessories 5P Sz 14S Pin Insert
INSERT, SZ 14S, 5 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol97-14S-2P
INSERT, SZ 14S, BLUE, INSULATED, 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
ITT / CannonCA3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-16S-8P provided by its distributors.

Circular Insert, Pin, 5Way, Solder; Prod |Amphenol Industrial 97-16S-8P
5015 Commercial Insert 5 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
Electrical Connector Cylindrical
INSERT, SZ 16, BLUE, INSULATED, 5 #16 SOLDER CUP, PIN
MIL-5015 97 THREADED INSERT ASSY
Contact PIN Solder ST Automotive Medical
Insert,Male Pins Solder pad 5pin silver
97 Series Accessories 5 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
CONN CONT M 1 POS SLDR ST 1TERM
CIRCULAR INSERT, PIN, 5WAY, SOLDER; Product Range:97 Series; No. of Contacts:5Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 16S Shells; Contact Material:

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 16S 8P
  • 97-16S-8P.
  • 9716S-8P
  • 9716S8P