Phoenix Contact 1411068

Circular Connector, 4 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug
$ 28.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411068.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Clipper Circular Connectors RECEPTACLE, IN-LINE
Amphenol IndustrialMS3111F8-4P
Circular Connector, Mil-C-26482 Series 1, Solder, Bayonet, Circular Military
Amphenol Sine SystemsC09131D0041002U
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Clipper Circular Connectors PLUG W/FEM CONTACT

Descriptions

Descriptions of Phoenix Contact 1411068 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug
Phoenix Contact 1411068 Connector 4-Pin Straight IP-Safe Insulation Displacement
Phoenix Contact Dataconnector SACC-MSD-4QO SH PN SCO - 1411068
Data connector, PROFINET CAT5 (100 Mbps), 4-position, halogen-free, shielded, Plug straight M12 SPEEDCON, Coding: D, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm ... 9.7 mm
SACC-MSD-4QOSHPNSCO,Phoenix Contact M12, 4
Nickel SACC RoHS Compliant Dust Tight IP65Water Resistant Waterproof Circular Connector UL94V-0 -40C~85C 4A 48VAC 60VDC
SACC-M12MSD-4QO SH PN , SACCM12MSD4QOSHPN
CONN, SENSOR, MALE, 4 POS, IDC;
SENSOR CONN, PLUG, 4 POS, M12, IDC; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:IDC / IDT Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG