Amphenol Sine Systems C09131D0041002U

Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C09131D0041002U.

Electro Sonic

Datasheet1 page17 years ago
Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+0.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3101A-14S-2P(946)
Circular MIL Spec Connector 4P Sz 14S Pin Cable Recpt Solder Blk Zn

Descriptions

Descriptions of Amphenol Sine Systems C09131D0041002U provided by its distributors.

Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Nickel C091D ROHS3Compliant Keyed Circular Connector -40C~100C 10A 60V
Plug C091D series; 4 pins; female; field installable (screw); for wire 4-6mm2; solder; contact plating: silver plated; IP67
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included.
SOCKET, FREE, 4WAY; Product Range: C091D Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Metal Body;
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP65 / IP Rating = IP67 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 D

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C091 31D004 100 2
  • C091 31D004 100 2 U
  • C091 31D004 100 2U
  • C091 31D004 1002
  • C091-31D004-100-2
  • C09131D0041002