Phoenix Contact 1407655

Grommet housing, size B16, polyamide, PG16, straight/angled, cross bow locking, IP66, 1407655
$ 29.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407655.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.16%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity282079-2
Circular Connector, 1 Contact(s), Glass Filled Polyamide66, Female, Plug
TE Connectivity282103-1
Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors
Amphenol PcdSJS512200
Circular Connector, Cable Mount Receptacle, 1 Contacts
Small Form-Factor Pluggable (SFP) Loopback Adapter, 3.5 db Attenuation

Descriptions

Descriptions of Phoenix Contact 1407655 provided by its distributors.

Grommet housing, size B16, polyamide, PG16, straight/angled, cross bow locking, IP66, 1407655
Connector housing; Hood Coupling; Bottom Entry; B16; Locking Clip (2) on Hood Top
Phoenix Contact Behuizing HC-EVO-B16-CHWD-PLRBK - 1407655
Heavy Duty Power Connectors HC-EVO-B16-CHWD- PLR BK
BackshellsCoupling Housing Polyamide Black
CONN HOOD COUPLING BOTTOM SZB16
Coupling housings B16, with double locking latch, material: PA, cable outlets: 1, straight/lateral, height: 84 mm, cable gland: none, Standard
HOUSING, B16, COUPLER, 2 LEVER, PLASTIC; Accessory Type: Housing; For Use With: HEAVYCON EVO Heavy-Duty Connectors; Connector Shell Size: B16; Cable Exit Angle: -; Connector Body Material: Plastic Body; Product Range: -; SVHC:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG