Phoenix Contact 1407628

Grommet housing, size B10, polyamide, PG16, straight/angled, cross bow locking, IP66, 1407628
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407628.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.96%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity282079-2
Circular Connector, 1 Contact(s), Glass Filled Polyamide66, Female, Plug
TE Connectivity282103-1
Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors

Descriptions

Descriptions of Phoenix Contact 1407628 provided by its distributors.

Grommet housing, size B10, polyamide, PG16, straight/angled, cross bow locking, IP66, 1407628
Heavy Duty Power Connectors EVO Cable Hood B10 F or Double Latch
Connector housing; Hood; Side or Top Entry; B10; Locking Clip; 2 on Base Bottom
Phoenix Contact Behuizing HC-EVO-B10-HLFD-PLBK - 1407628
CONN HOOD SIDE OR TOP ENTRY SZB1
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B10, for double locking latch, height: 60.5 mm, without EVO screw connection
HOOD, B10, FOR DOUBLE LEVER, PLASTIC; Accessory Type: Hood; For Use With: Double Lever Heavy-Duty Connectors; Connector Shell Size: B10; Cable Exit Angle: -; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG