Phoenix Contact 1401695

Phoenix Contact Montagerail, ongeboord NS 15 UNPERF 2000MM VPE 10 - 1401695
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1401695.

IHS

Datasheet3 pages11 years ago

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-37.58%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bud IndustriesNBX-10924
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;LARGE;SCREWS INCL
Hammond1427W
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 6 IN.
Hammond1427D
Electrical Enclosure Accessories RND HANDLE/HT 0.75" FOR 5.25" PANEL HT
Hammond1593ATS100
P.C. Board Screws For All Boxes (#4 X 1/4" Self-Tapping (6.4mm))-100 Pack
Hammond1598TH2
HANDLE BAIL; Accessory Type:Handle; For Use With:1598H & J Enclosures; SVHC:No SVHC (19-Dec-2012)
Hammond1598TH1
Hammond Manufacturing Tilt Handle For 1598 C E F G

Descriptions

Descriptions of Phoenix Contact 1401695 provided by its distributors.

Phoenix Contact Montagerail, ongeboord NS 15 UNPERF 2000MM VPE 10 - 1401695
DIN,,NS15UNPERF2000MMVPE10,Phoenix Contact DIN, 2m x 15mm x 5mm
DIN RAIL, CHROMATED STEEL, 2MX15MMX5.5MM, NS 15 UNPERF, SOLD BY STRIP
DIN Rail; Steel; Chromated; 5.5 mm; 15 mm; 2 meter length
STEEL, 15MM WIDE X 5.5MM HIGH, UNPERFORATED, RAIL PRICED OUT PER METER-- SOLD IN 2 METER LENGTHS
Connector Accessories DIN Rail Straight Steel Silver
Mounting Hardware NS15 UNPERF 2METER QTY 2 = 1 RAIL
Terminal Block Accessory, Mounting Item, Steel
Width mm = 15 / Weight g = 330 / Type = DIN Rail / Length m = 2 / Height mm = 5 / Rail Material = Steel / Rail Colour = Silver
DIN RAIL 15MMX5MM UNSLOT 78" STL
SOLD BY METER NOT THE 2M STICK
DIN RAIL UNPERFORATED STANDARD PROFILE WIDTH: 15 MM HEIGHT: 5 MM ACC. TO EN 60715 MATERIAL: STEEL GALVANIZED PASSIVATED WITH A THICK LAYER LENGTH: 2000 MM COLOR: SILVER - SOLD PER 2 METER PIECE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG