Bud Industries NBX-10924

Enclosure; Accsry; Wall Mtg Bracket Kit Ul/nema/iec; Stain Steel; Large; Screws Incl
$ 7.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10924.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.30%

Related Parts

Hammond1427W
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 6 IN.
Hammond1427D
Electrical Enclosure Accessories RND HANDLE/HT 0.75" FOR 5.25" PANEL HT
Hammond1593ATS100
P.C. Board Screws For All Boxes (#4 X 1/4" Self-Tapping (6.4mm))-100 Pack
Hammond1598TH2
HANDLE BAIL; Accessory Type:Handle; For Use With:1598H & J Enclosures; SVHC:No SVHC (19-Dec-2012)
Hammond1598TH1
Hammond 1598TH1 Enclosure Accessory

Descriptions

Descriptions of Bud Industries NBX-10924 provided by its distributors.

ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;LARGE;SCREWS INCL
BRACKET KIT, UL/NEMA/IEC PLASTIC BOX, SS; Enclosure Material:Stainless Steel; External Height - Metric:55.9mm; External Width - Metric:25mm; For Use With:UL/NEMA/IEC Plastic Boxes; External Height - Imperial:2.2"; Produc
Bracket Kit, Ul/Nema/Iec Plastic Box, Ss; Para Usar Con:Ul/Nema/Iec Plastic Boxes; Envolvente, Material:Acero Inoxidable; Altura Externa - Imperial:2.2"; Altura Externa - Métrico:57Mm; Anchura Externa - Imperial:1" |Bud Industries NBX-10924

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10924