Hammond 1427W

Handle, Steel, Round, 1.5 in., 0.25 in., 8-32, 0.562 in., Chrome, 6 in.
$ 4.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427W.

Newark

Datasheet2 pages10 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-58.79%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1427D
Electrical Enclosure Accessories RND HANDLE/HT 0.75" FOR 5.25" PANEL HT
Hammond1593ATS100
P.C. Board Screws For All Boxes (#4 X 1/4" Self-Tapping (6.4mm))-100 Pack
Bud IndustriesNBX-10924
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;LARGE;SCREWS INCL

Descriptions

Descriptions of Hammond 1427W provided by its distributors.

HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 6 IN.
handle - round metal 6" mounting hole center & 1.5" height 6.0" STEEL HANDLE KIT, CHROME (1.5 x 6.25 x 0.25) Hammond PN 1427W : UPC [623980514642]
HANDLE; Fixing Centres: 6"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 8-32 UNC-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Diameter - Imperial:0.25"; External Diameter - Metric:6.35mm; Handle Material:Steel; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:38.1mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427W.
  • 1427W..