Phoenix Contact 1207666

Din Rail Top Hat, Perforated, 45.5X1.4X0.3" (1155X35X7.5MM), Ns 35/ 7 5 Perf 1155MM
$ 11.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1207666.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-53.22%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1427D
Electrical Enclosure Accessories RND HANDLE/HT 0.75" FOR 5.25" PANEL HT
Hammond1593ATS100
P.C. Board Screws For All Boxes (#4 X 1/4" Self-Tapping (6.4mm))-100 Pack
Bud IndustriesNBX-10924
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;LARGE;SCREWS INCL
Hammond1427W
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 6 IN.
Hammond1598TH2
HANDLE BAIL; Accessory Type:Handle; For Use With:1598H & J Enclosures; SVHC:No SVHC (19-Dec-2012)
Hammond1598TH1
Hammond Manufacturing Tilt Handle For 1598 C E F G

Descriptions

Descriptions of Phoenix Contact 1207666 provided by its distributors.

DIN RAIL TOP HAT, PERFORATED,45.5X1.4X0.3" (1155X35X7.5MM),NS 35/ 7 5 PERF 1155MM
Phoenix Contact Montagerail, geboord NS 35/ 7,5 PERF 1155MM - 1207666
DIN,,NS35/7,5PERF1155MM,Phoenix Contact DIN, 1155mm x 35mm x 7.5mm
DIN Rail 1155mm L x 35mm W x 7.5mm H Galvanized Steel
Connector Accessories DIN Rail Straight Steel Silver
Width mm = 35 / Type = DIN Rail / Length m = 1.16 / Height mm = 7.5 / Rail Material = Steel / Rail Colour = Silver
Terminal Block Accessory, Din Rail, Steel
NS 35/ 7 5 PERF 1155MM DIN rail
DIN MOUNTING RAIL, STEEL, 1.155M;
DIN RAIL 35X7.5MM SLOTTED 45.5"
DIN RAIL 35MMX7MM SLOT 45" STL
DIN RAIL PERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 7.5 MM ACC. TO EN 60715 MATERIAL: STEEL GALVANIZED PASSIVATED WITH A THICK LAYER LENGTH: 1155 MM COLOR: SILVER - SOLD PER 2 METER PIECE

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG