Phoenix Contact 1201756

NS 35/15-AL UNPERF 2000MM (Supplied in 2 meter lengths price per 2 meters)
$ 32.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1201756.

IHS

Datasheet5 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+163%

Supply Chain

Country of OriginAustria
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond1455D801
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.15"L X 1.67"W
Hammond1455D602
ENCLOSURE, EXTRUDED ALUMINUM, CABINET, DESKTOP, NATURAL,2.36X1.76X0.99IN,1455 SERIES
Hammond1455B802
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.19"L X 2.82"W
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Bud IndustriesPA-1131-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
Bud IndustriesPA-1101-MG
Surface Shield Panel Aluminum Metallic Gray 1.75 in. H x 19.00 in. W

Descriptions

Descriptions of Phoenix Contact 1201756 provided by its distributors.

NS 35/15-AL UNPERF 2000MM (Supplied in 2 meter lengths price per 2 meters)
DIN,,NS35/15ALUNPERF2000MM,Phoenix Contact DIN, 2m x 35mm x 15mm
Connector Accessories DIN Rail Straight Aluminum Silver
Width mm = 35 / Type = DIN Rail / Length m = 2 / Height mm = 15 / Rail Material = Aluminium / Rail Colour = Silver
EXTENDED PROFILE ALUMINUM, 35MM WIDE X 15MM HIGH, UNPERFORATED, RAIL PRICED OUT PER METER-- SOLD IN 2 METER LENGTHS
DIN RAIL 35MMX15MM UNSLOTTED 78"
DIN RAIL 35X15MM UNSLOT ALUM 2M
DIN RAIL UNPERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 15 MM SIMILAR TO EN 60715 MATERIAL: ALUMINUM UNCOATED LENGTH: 2000 MM COLOR: SILVER - SOLD PER 2 METER PIECE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG