Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455B802

Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.19"L X 2.82"W
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455B802.

element14 APAC

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.70%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455B1002
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.82X0.75IN,1455SERIES
Hammond1455B802BK
Aluminum enclosure, (L x W x H) 80 x 71 x 19 mm, black (RAL 9005), IP54, 1455B802BK
Aluminum enclosure, (L x W x H) 120 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1202BK

Descriptions

Descriptions of Hammond 1455B802 provided by its distributors.

Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.19"L X 2.82"W
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.82X0.75IN,1455SERIES
Aluminum enclosure, (L x W x H) 80 x 72 x 19 mm, natural, IP54, 1455B802
extruded aluminum enclosure w/ plastic end panels 80 X 72 X 19MM EXTRUDED ENCL (3.15 x 2.83 x 0.75) Hammond PN 1455B802 : UPC [623980137797] Color: Clear (Anodize)
ENCLOSURE, CLEAR, 81X71.7X19MM; Enclosure Type:Small; Enclosure Material:Extruded Aluminium; External Height - Metric:19mm; External Width - Metric:71.7mm; External Depth - Metric:81mm; IP Rating:IP54; Body Colour:Transparent; NEMA Rating:-; External Height - Imperial:0.75"; External Width - Imperial:2.82"; External Depth - Imperial:3.19"; Product Range:1455 Series; No. of Switch Holes:-; SVHC:No SVHC (15-Jan-2019); Coating:Anodised; Depth - Imperial:3.2"; Depth - Metric:81mm; Height - Imperial:0.7"; Height - Metric:19mm; Length / Width - Imperial:2.8"; Length / Width - Metric:71.7mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455B802..