Bud Industries EX-4500

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 3.82X2.995X1.418IN, Exseries
$ 22.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EX-4500.

Master Electronics

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-65.00%

Related Parts

Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X3.07X1.69 IN,1455 SERIES
Hammond1455K1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1596B114
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,2.95X2.95X1.57 IN, NO LID,1596 SERIES

Descriptions

Descriptions of Bud Industries EX-4500 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Plastibox I with Plastic Electronic Enclosure Display Window PT-11754-DW, Plastibox I with Plastic Electronic Enclosure Display Window (1.4 X 5.5 X 4 In)
ENCLOSURE, BOX, ALUMINIUM, CLEAR; Enclos; ENCLOSURE, BOX, ALUMINUM, CLEAR; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Silver; External Height - Imperial:3.81"; External Width - Imperial:3.14"; External Depth - Imperial:1.57"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX4500