Phoenix Contact 1050020:0011

Terminal Block Marker Strip, White, Black Print, 11-20, Vertical, Zb/zbf Series
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050020:0011.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity925450-1
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1563125-1
Locking Ramp,Receptacle 3 10pin Tab , 18.85mm*42.15mm*16.2mm
TE Connectivity925451-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of Phoenix Contact 1050020:0011 provided by its distributors.

TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 11-20, VERTICAL, ZB/ZBF SERIES
ZB Marking Strip (1 strip of 10 labels) marked 11 to 20 vertically 5.2mm
Phoenix Contact Zackband ZB 5,QR:FORTL.ZAHLEN 11-20 - 1050020:0011
Connector Accessories Zack Marker Strip Straight White
Terminal Block Accessory, Marking Item, Polyamide
Terminal Block Tools & Accessories ZB5.QR: 11-20
ZB5,QR:FORTL.ZAHLEN11-20, Zack , ZB5.QR :11 -20
White Zack Marker Strip Numbers 11-20
Zack marker strip, 10-section, vertically labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 5.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG