Phoenix Contact 1050017:0021

Zack Marker Strip Printed Horizontally 21-30 Numbers Legends Polyamide White Stick
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050017:0021.

IHS

Datasheet2 pages12 years ago

element14 APAC

Master Electronics

Farnell

MRO Stop

Inventory History

3 month trend:
-36.86%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded

Descriptions

Descriptions of Phoenix Contact 1050017:0021 provided by its distributors.

Zack Marker Strip Printed Horizontally 21-30 Numbers Legends Polyamide White Stick
Avnet Japan
Phoenix Contact 1050017:0021 Label Strip 10pieces Consecutive Nos 21-30 White
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 21-30, HORIZONTAL, ZB/ZBF SERIES
ZACK MARKER STRIP, 10 SECTION, WHITE, 5.2 MM PITCH, HIGH, 21-30 PRINITING
Phoenix Contact Zackband ZB 5,LGS:FORTL.ZAHLEN 21-30 - 1050017:0021
Connector Accessories Zack Marker Strip Straight Polyamide White
Terminal Block Tools & Accessories 5.2mm HZ STRIP 21-30
Terminal Block Accessory, Marking Item, Polyamide
ZB5,LGS:FORTL.ZAHLEN21-30, , ZB5.LGS :21 -30
Terminal Block Accessory, Marker Strip
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 21 ... 30, white, for terminal block width: 5.2 mm
Terminal Block Marker, 21-30, 5.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:21-30; Pitch Spacing:5.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 21-30

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 5,LGS:FORTL.ZAHLEN 21-30
  • ZB5,LGS:FORTL.ZAHLEN21-30