Phoenix Contact 0828772

Cable Marker - Us-wmtb (29X8) Unisheet Series
$ 7.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828772.

Electro Sonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.14%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitNWSLC-7Y
White cable identification sleeve for 3mm duplex fiber cable, 1in Length, 100 per pack
Phoenix Contact0828767
CABLE MARKER - US-WMT (15X4) UNISHEET SERIES
Phoenix Contact1013025
PAB SERIES WHITE PLASTIC FOR 1.5-2.5.0MM CONDUCTOR CROSS SECTION CLOSED 15.0MM PITCH
Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
PanduitPPM-1
Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes |Panduit PPM-1
PanduitNWSLC2-7Y
Wh Sleeve For 2Mm Simplex Cbl,2"l,100Pk Rohs Compliant: Yes |Panduit NWSLC2-7Y

Descriptions

Descriptions of Phoenix Contact 0828772 provided by its distributors.

CABLE MARKER - US-WMTB (29X8) UNISHEET SERIES
US-WMTB 29X8 Cable marker Card white
Phoenix Contact Kabelmarker US-WMTB (29X8) - 0828772
Terminal Block Tools & Accessories US-WMTB (29 x 8)
Cable Markers Printable Polyvinyl Chloride White
WIRE MARKR CBL TIE 16MMX29MM WHT
Conductor Marker, Pvc, 8Mm X 29Mm, White; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:8Mm X 29Mm; Cable Diameter Max:-; Cable Diameter Min:13Mm; Marker Material:Pvc Rohs Compliant: Yes |Phoenix Contact 0828772

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG