Panduit NWSLC2-7Y

Cable Diameter Nable White, #11 (F5) Screw, 1.2" Long.white), White, Nylon 6.6
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NWSLC2-7Y.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.58%

Supply Chain

Country of OriginUS
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitNWSLC-7Y
White cable identification sleeve for 3mm duplex fiber cable, 1in Length, 100 per pack
Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
Phoenix Contact1013025
Phoenix Contact Wire Marker Strip Holder PATG1/15 Cable ID Box, PATG 1/15 Series, 15mm W, PVC
Phoenix Contact1013041
Conductor marker carrier, closed, 15 mm wide, conductor diameter 4.0 - 7.0 mm
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"

Descriptions

Descriptions of Panduit NWSLC2-7Y provided by its distributors.

CABLE DIAMETER NABLE WHITE, #11 (F5) SCREW, 1.2" LONG.WHITE), WHITE, NYLON 6.6
Wh Sleeve For 2Mm Simplex Cbl,2"l,100Pk; |Panduit NWSLC2-7Y
Panduit Sales Corp Wh Sleeve For 2Mm Simplex Cbl2inL100Pk
Cable Sleeve, 0.39 in Inside Dia., 2-1/4 in, PVC, White
Wire Labels & Markers White cable ident sleeve for 3m
Cable Accessories Sleeve Polyvinyl Chloride White
White cable identification sleeve for 3m
LABEL CORE, 3MM DUPLEX, WHITE, 2 LONG
WHITE CABLE IDENTIFICATIO SLEEVE FOR
WIRE MARKR SLIPON 9.9X57.2MM WHT
Panduit NWSLC2-7Y Cable identification sleeve for 3mm duplex fiber cable, 2" length, use with labels S200X225YAJ (Laser/Inkjet) or S100X225VATY (Thermal Transfer Printer), flexible PVC, white, 100 pc. package quantity. White cable identification sleeve for 3m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN