Phoenix Contact 0818836

Phoenix Contact Adercoderingen UC-WMC 4, 4 (15X5, 5) YE - 0818836
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0818836.

Electro Sonic

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-20.69%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact0818739
Phoenix Contact Adercoderingen UC-WMC 3,1 (15X4) YE - 0818739
Phoenix Contact0828008
Phoenix Contact Adercoderingen UC-WMC 1,9 (15X4) YE - 0828008
Weidmuller1045630000
Insert Marker Pre Printed 40mm x 16mm Polyamide 66 Yellow
Weidmuller1025270000
Cable and Conductor Marker Clip Type 21mm x 12.5mm Polyamide 6.6 Yellow
PanduitPMDR-YEL
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Yellow
Phoenix Contact0800420:0006
LABELING;WIRE MARKER;COLLAR;6;0.055" ~ 0.098";1.40MM ~ 2.50MM CABLE;YELLOW

Descriptions

Descriptions of Phoenix Contact 0818836 provided by its distributors.

Phoenix Contact Adercoderingen UC-WMC 4,4 (15X5,5) YE - 0818836
UC-WMC 4 4 15X5 5 YE Conductor marker
LABELING;WIRE MARKER;TERM BLOCK MARKER
CABLE MARKER, 2.8MM-4.4MM, PA, YELLOW;
WIRE MARKER CLIP-ON 15MM YELLOW
Wire Labels & Markers UC-WMC4.4(15X 5.5)YE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG