Phoenix Contact 0800420:0006

Labeling; Wire Marker; Collar; 6; 0.055" ~ 0.098"; 1.40MM ~ 2.50MM Cable; Yellow
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800420:0006.

Electro Sonic

Datasheet2 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-3.89%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

Phoenix Contact0800462:0001
Phoenix Contact Adercoderingshuls PMH 1:ZAHLEN 1 - 0800462:0001
Phoenix Contact0800462:0002
LABELING;WIRE MARKER;COLLAR;2;0.075" ~ 0.150";1.90MM ~ 3.80MM CABLE;YELLOW
Phoenix Contact0800462:0007
LABELING;WIRE MARKER;COLLAR;7;0.075" ~ 0.150";1.90MM ~ 3.80MM CABLE;YELLOW

Descriptions

Descriptions of Phoenix Contact 0800420:0006 provided by its distributors.

LABELING;WIRE MARKER;COLLAR;6;0.055" ~ 0.098";1.40MM ~ 2.50MM CABLE;YELLOW
Phoenix Contact Adercoderingshuls PMH 0:ZAHLEN 6 - 0800420:0006
Polyamide cable maker, imprint "6", (L x W) 4.5 x 3.2 mm, max. bundle Ø 2.5 mm, yellow, 0800420:0006
Labels and Industrial Warning Signs PMH 0:ZAHLEN
PMH 0:ZAHLEN 6 Conductor marking collar
Conductor marking collar, horizontally labeled with the number: Numbers, suitable for diameters 1.4 ... 2.5 mm, yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG