Panduit PMDR-YEL

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Yellow
$ 0.096
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-YEL.

Newark

Datasheet1 page15 years ago

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-87.50%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPMDR-MIN
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with - (minus)
PanduitPMDR-GRS
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with Ground symbol
PanduitPMDR-BLK
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Black
TAPE, WIRE MARKER, ADHESIVE, BLU POLYESTER FILM,96" L,0.215" W
3M 3M ScotchCode Wire Marker Tape Refill Roll SDRYL Yellow 50 Rol
Phoenix Contact0800420:0006
LABELING;WIRE MARKER;COLLAR;6;0.055" ~ 0.098";1.40MM ~ 2.50MM CABLE;YELLOW

Descriptions

Descriptions of Panduit PMDR-YEL provided by its distributors.

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Yellow
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. Solid Yellow. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, YEL, REEL 2.4M; Marker Type: Colour Coded; Legend: -; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: -; Marker Colour: Yellow; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN