Phoenix Contact 0808671:0011

Cable Accessories Zack Marker Strip Flat Labeled Horizontally Polyamide White
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808671:0011.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.97%

Supply Chain

Country of OriginGermany
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity925450-1
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1563125-1
Locking Ramp,Receptacle 3 10pin Tab , 18.85mm*42.15mm*16.2mm
TE Connectivity925451-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of Phoenix Contact 0808671:0011 provided by its distributors.

Cable Accessories Zack Marker Strip Flat Labeled Horizontally Polyamide White
Phoenix Contact 0808671:0011 Label Strip 10pieces Consecutive Nos 11-20 5mm Wide
Zbf 5 Lgs:Fortl.zahlen 11-20 Rohs Compliant: Yes |Phoenix Contact 0808671:0011
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT 11-20, HORIZONTAL, ZB/ZBF SERIES
Connector Accessories Zack Marker Strip Straight Polyamide White
Marker Strip for terminal width 6.0mm, vertical printing, 11-20
TERMINAL BLOCK MARKERS; Available until stocks are exhausted
Terminal Block Tools & Accessories ZBF 5 LGS NUMBERS 11 -20
Marking strip for connection terminal, 0808671:0011
Strip Marker Terminal Block Legend: 11 thru 20
Terminal Block Accessory, Marking Item
Phoenix Contact Zack Marker Strip; ZBF 5;LGS:FORTL.ZAHLEN 11-20; 10-Section; 5.2mm Width; Horizontal Printing: 11 to 20
Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG