Phoenix Contact 0808587

Terminal Block Marker Strip, White, Unprinted, Zack, Zb/zbf Series
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808587.

IHS

Datasheet3 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.65%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded

Descriptions

Descriptions of Phoenix Contact 0808587 provided by its distributors.

TERMINAL BLOCK MARKER STRIP, WHITE, UNPRINTED, ZACK, ZB/ZBF SERIES
Marker Strip 4 mm Blank White Background Snap-In Polyamide
Phoenix Contact Zackband, vlak ZBF 4:UNBEDRUCKT - 0808587
Terminal Block Tools & Accessories ZBF 4: UNPRINTED
Terminal Block Accessory, Marking Item, Polyamide
Zack Marker strip, flat, Strip, white, unlabeled
Phoenix Contact Zack Marker Strip; ZBF 4:UNBEDRUCKT; for CMS-P1 PLOTTER; PLOTMARK; 10-Section; 4.2mm Width; White
Connector Accessory, Zack Strip, 4.2 Mm
ZACK STRIP; Accessory Type: Zack Strip; Legend: -; Pitch Spacing: 4.2mm; SVHC: No SVHC (15-Jan-2018); External Width: 4mm
Misc. Connectors ZBF 4: UNPRINTED
Marker strip,10section,plain,ZBF4
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snapped, for terminal block width: 4 mm, lettering field size: 4.2 x 5.2 mm, Number of individual labels: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG