Phoenix Contact 0805739:0011

Phoenix Contact 0805739: 0011 Label Strip 10 pieces White Serial 11-20 4mm Wide
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0805739:0011.

IHS

Datasheet2 pages7 years ago

JRH Electronics

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded

Descriptions

Descriptions of Phoenix Contact 0805739:0011 provided by its distributors.

Phoenix Contact 0805739:0011 Label Strip 10 pieces White Serial 11-20 4mm Wide
Phoenix Contact Zackband ZB 4,LGS:FORTL.ZAHLEN 11-20 - 0805739:0011
ZB4,LGS:FORTL.ZAHLEN11-20,Connector Accessories Zack Marker Strip Straight White
ZB Marking Strip (1 strip of 10 labels) marked 11 to 20 printed horizontally 4mm
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 11-20, HORIZONTAL, ZB/ZBF SERIES
Terminal Block Tools & Accessories 4.2mm HZ STRIP 11-20
Strip Marker Polyamide Legend: 11 thru 20
Terminal Block Accessory, Marking Item
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 4.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG