Phoenix Contact 0800370

Shrink Tubing, Polyolefin, 3: 1, 60 Mm, White, Thermomark, Wms Series
$ 829.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800370.

Inventory History

3 month trend:
-36.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
Panduit H000X064H1C Heat Shrink Label Cassette, Non-Adhesive, 3/8" x 6', White
Cable Accessories Heat Shrinkable Tubing Polyolefin White Roll
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool

Descriptions

Descriptions of Phoenix Contact 0800370 provided by its distributors.

SHRINK TUBING, POLYOLEFIN, 3:1, 60 MM, WHITE, THERMOMARK, WMS SERIES
Terminal Block Tools & Accessories FACTORY NOT ACCEPTING ORDERS
HEAT SHRINK MARKER SLEEVE, POLYOLEFIN, WHITE
HEAT SHRINKABLE SLEEVE, 3: 1, PO, WHITE;
Phoenix Contact Crimpslang WMS 19,1 (60X30)R - 0800370
WMS 19 1 60X30R Shrink sleeve Roll
FIXED IND 1UH 9.2A 13.7 MOHM SMD
Shrink sleeve, Roll, white, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated, mounting type: slide-on, cable diameter range: 6.4 ... 19.1 mm, lettering field size: 60 x 30 mm, Number of individual labels: 250
Buy the Phoenix Contact 0800370 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 0800370 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG