Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H000X034H1C

PanTher H000X034H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
$ 71.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X034H1C.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+29.52%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 6 W x .84in H, White
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing, ST, Irradiated Modified Polyolefin, White, Thin, Spool
TE Connectivity / RaychemVERSAFIT-3/32-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Descriptions

Descriptions of Panduit H000X034H1C provided by its distributors.

PanTher H000X034H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
Cable Accessories Heat Shrinkable Tubing Polyolefin White Roll
Panduit H000X034H1C Heat Shrink Label Cassette, Non-Adhesive, 3/16" x 8', White
HEAT SHRINK TUBE CARTRIDGE, WHITE, POLYOLEFIN, .34" X 8 FT, 12-18 AWG, P1 SERIES
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.19 (4.6mm) diameter 8 (2.4m) length and 0.34 (8.6mm) width and have a wire range of 1812 AWG. The fast-loading P1 label cassette includ
LABEL, SHRINK, WHT, 8.64MM, 2.44M; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 8.64mm x 2.44m; I.D. Max: 4.826mm; I.D. Min: 1.524mm; Shrink Ratio: 3:
Heat-Shrink Wire Id Labels, Po, White,8.64Mm W; Relación De Retracción:3:1; Diámetro Interior Mín.:1.524Mm; Diámetro Interno Máx.:4.826Mm; Marcador, Dimensiones:8.64Mm X 2.44M; Leyenda:Blank (No Legend); Cantidad En El Paquete:1 |Panduit H000X034H1C
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.34 Inch Wide x 8 Feet Long, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN