Panduit H000X064H1C

Panduit H000X064H1C Heat Shrink Label Cassette, Non-Adhesive, 3/8" x 6', White
$ 84.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X064H1C.

element14 APAC

Datasheet1 page14 years ago
Datasheet4 pages12 years ago

Newark

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.20%

Supply Chain

Country of OriginCosta Rica

Related Parts

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
PanTher H000X034H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Descriptions

Descriptions of Panduit H000X064H1C provided by its distributors.

Panduit H000X064H1C Heat Shrink Label Cassette, Non-Adhesive, 3/8" x 6', White
HEAT-SHRINK LABEL, 0.64", 3:1; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:-; I.D. Max:-; I.D. Min:-; Shrink Ratio:3:1; Product Range:P1 Series 34
Heat-Shrink Label, 0.64", 3:1; Relación De Retracción:3:1; Diámetro Interior Mín.:-; Diámetro Interno Máx.:-; Marcador, Dimensiones:-; Leyenda:Blank (No Legend); Color De Fondo:Blanco; Material Del Marcador:Po (Polyolefin) |Panduit H000X064H1C
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.38 (9.7mm) diameter 6 (1.8m) length and 0.64 (16.3mm) width and have a wire range of 126 AWG. The fast-loading P1 label cassette includ
Factory Standard Pack = 1: P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.64 Inch Wide x 6 Feet Long, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • H000X064H1C.