Phoenix Contact 0707248

Terminal Block, Header, Vertical, Through Hole, 2 Position, 5.08 mm, 12 A, 320 V
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0707248.

IHS

Datasheet18 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805301
MSTBT2,5/2-STF-5,08,PCB,Conn Terminal Block F 2 POS 5.08mm Screw RA Panel Mount 12A
Phoenix Contact1825310
IC2,5/2-STF-5,08,PCB,Conn Terminal Block M 2 POS 5.08mm Screw RA Panel Mount 12A
TE Connectivity796861-2
Terminal Block, Pluggable, 2Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796861-2
TE Connectivity796863-2
Conn Terminal Block F 2 POS 5.08mm Screw ST Panel Mount 15A/Contact
TE Connectivity796859-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Panel Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 0707248 provided by its distributors.

Terminal Block, Header, Vertical, Through Hole, 2 Position, 5.08 mm, 12 A, 320 V
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
FEED THROUGH W/SOLDER OR TAB CONNECTION COMBICON SERIES 2POS 58MM PITCH 58MM LENGTH 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING PLUG IN PCB MOUNT
TB, HEADER, 2POS, QUICK CONNECT; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:2Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Quick Connect Vertical; Product Range:COMBICON Series RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG