Pericom PI6C2510AL

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI6C2510AL.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.275
$ 4.275
Stock
68
415,519
415,519
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
125 MHz
125 MHz
Quiescent Current
-
10 µA
10 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-11
LTD Date2008-11-11

Descriptions

Descriptions of Pericom PI6C2510AL provided by its distributors.

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
3.3v PLL Clock Driver

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR