Pericom PI6C2510-133ELX

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI6C2510-133ELX.

IHS

Datasheet4 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.275
$ 4.275
Stock
32,004
402,324
402,324
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
125 MHz
125 MHz
Quiescent Current
-
10 µA
10 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Pericom PI6C2510-133ELX provided by its distributors.

PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR