Pericom PI49FCT3805CQ

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom PI49FCT3805CQ.

IHS

Datasheet10 pages20 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.685
$ 0.685
Stock
30,707
567,498
567,498
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
3 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-12-15
LTD Date2005-03-15

Descriptions

Descriptions of Pericom PI49FCT3805CQ provided by its distributors.

Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
3.3V Fast CMOS Buffer/Clock Driver

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR