Diodes Inc. PI49FCT3805DQE

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
$ 0.686
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805DQE.

IHS

Datasheet7 pages15 years ago

Future Electronics

Diodes Inc SCT

Factory Futures

DigiKey

Inventory History

3 month trend:
+5.52%

Alternate Parts

Price @ 1000
$ 0.686
$ 0.719
$ 0.719
Stock
331,573
300,348
300,348
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
Buffer
Buffer
Max Frequency
133 MHz
100 MHz
100 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-06-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
CLK DRIVER, FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT32805QE
IC CLK BUFFER 1:5 133MHZ 20QSOP / Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI49FCT3805DQE provided by its distributors.

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.27ns 0.012A 3.9mm
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, 0.150 INCH, MO-137B/AD, QSOP-20
Clock Fanout Buffer 10-OUT 2-IN Dual 1: 5 20-Pin QSOP Tube
Clock Driver, 166Mhz, -40 To 85Deg C |Diodes Inc. PI49FCT3805DQE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated