Performance Semiconductor P74FCT245TP

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT245TPContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT245TP.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.54
$ 0.54
Stock
0
206,547
206,547
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
7 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT245TP provided by its distributors.

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN