Pepperl & Fuchs GL50-RT/32/40A/98A

Photoelectric Slot Sensor, 50MM Slot Width, PNP Lo Do, M8 3 Pin Connector
$ 332.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs GL50-RT/32/40A/98A.

Inventory History

3 month trend:
-21.40%

Supply Chain

Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Air Flow Sensor Pressure bar Max:7psi Supply Voltage Range DC:4.75V to 5.25V Accuracy:
Honeywell142PC05D
Sensor; 0 to 5 PSI; 1000 V/PSI; + 1.50%; 1 ms; 8 mA; 1 V; -40 degC; 85 degC
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell164PC01D76
DIFFERENTIAL PRESSURE SENSOR FOR GAS, 5IN WG MAX PRESSURE, 8 V DC
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular

Descriptions

Descriptions of Pepperl & Fuchs GL50-RT/32/40A/98A provided by its distributors.

PHOTOELECTRIC SLOT SENSOR, 50MM SLOT WIDTH, PNP LO DO, M8 3 PIN CONNECTOR
Photoelectric Thru-Beam Slot Sensor Connector 3-pin Visible Red
Pepperl+Fuchs Photoelectric Sensor (P/N: GL50-RT/32/40A/98A). Optical sensor with diffuse, retro-reflective, throughbeam, or background suppression configuration for factory automation.
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Photoelectric (Automation), 199990
50mm width frame sensor, M8 conn

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL50-RT3240A98A
  • GL50RT/32/40A/98A