Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC05D

Sensor; 0 to 5 PSI; 1000 V/PSI; + 1.50%; 1 ms; 8 mA; 1 V; -40 degC; 85 degC
$ 1,194.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC05D.

IHS

Datasheet4 pages25 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.43%

Supply Chain

Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell142PC05G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC01G
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC05D provided by its distributors.

Sensor; 0 to 5 PSI; 1000 V/PSI; + 1.50%; 1 ms; 8 mA; 1 V; -40 degC; 85 degC
Piezoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 5.9-6.1V, Rectangular, Board Mount
Pressure Sensor; Sensor Output:Voltage; Supply Current:8mA; External Depth:28.5mm; Voltage Rating:8V; Port Style:Straight; Pressure Measurement Type:Differential; Connection Size:1.5"; Mounting Type:Through Hole
PRESSURE SENSOR, DIFF, 0-5PSI, SIP; Pressure Type: Differential; Operating Pressure Min: 0psi; Operating Pressure Max: 5psi; Supply Voltage Min: 7VDC; Supply Voltage Max: 16VDC; Sensor Case / Package: SIP; 20M8994
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:1.5"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Mounting Type:Through Hole; Operating Pressure:0-5 Psi ;RoHS Compliant: Yes
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142PC05D.