PCA Electronics EPZ3010GE

Data Line Filter, 2 Function(s), 5.6A
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for EPZ3010GE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PCA Electronics EPZ3010GE.

IHS

Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 1.255
$ 1.255
Stock
0
403,169
403,169
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
21 mΩ
21 mΩ
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
35 %
35 %

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PCA Electronics EPZ3010GE provided by its distributors.

Data Line Filter, 2 Function(s), 5.6A

Manufacturer Aliases

PCA Electronics has several brands around the world that distributors may use as alternate names. PCA Electronics may also be known as the following names:

  • PCA
  • PCA Electronics Inc
  • PCAELE
  • PCA Elect
  • PCA/AMD/8
  • PCA ELEC
  • PCA Techn
  • Semiconductor